The Stratix V GX Field Programmable Gate Array is a high-speed device with a memory size of 57.16Mb and an operating supply voltage of 880mV. It features a maximum operating temperature of 100°C and is packaged in a tray. The device contains 234720 logic blocks and 622000 logic elements, with 24 transceivers and 552 I/Os. It is not RoHS compliant and contains lead, making it a non-lead-free device.
Intel 5SGXEA7H3F35I4 technical specifications.
| Package/Case | FBGA |
| Data Rate | 14.1Gbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 100°C |
| Memory Size | 57.16Mb |
| Min Operating Temperature | -40°C |
| Number of GPIO | 552 |
| Number of I/Os | 552 |
| Number of Logic Blocks (LABs) | 234720 |
| Number of Logic Elements/Cells | 622000 |
| Number of Transceivers | 24 |
| Operating Supply Voltage | 880mV |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 51200000b |
| RoHS Compliant | No |
| Series | Stratix® V GX |
| Speed Grade | 4 |
| RoHS | Not Compliant |
Download the complete datasheet for Intel 5SGXEA7H3F35I4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.