The Stratix V GX is a Field Programmable Gate Array (FPGA) from Intel, packaged in a 1152-pin FBGA. It operates at a supply voltage of 930mV and features 432 GPIOs. The device has a memory size of 57.16Mb and is RoHS compliant. It is designed to operate within a temperature range of 0°C to 85°C.
Intel 5SGXEA7K1F35C2N technical specifications.
| Package/Case | FBGA |
| Data Rate | 14.1Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 57.16Mb |
| Min Operating Temperature | 0°C |
| Number of GPIO | 432 |
| Number of I/Os | 432 |
| Number of Logic Blocks (LABs) | 234720 |
| Number of Logic Elements/Cells | 622000 |
| Number of Transceivers | 36 |
| Operating Supply Voltage | 930mV |
| Package Quantity | 1 |
| Packaging | Tray |
| RAM Size | 59939840b |
| RoHS Compliant | Yes |
| Series | Stratix® V GX |
| Speed Grade | 2 |
| RoHS | Compliant |
Download the complete datasheet for Intel 5SGXEA7K1F35C2N to view detailed technical specifications.
No datasheet is available for this part.