
Field Programmable Gate Array, 622000-Cell, CMOS, PBGA1517, FBGA-1517
Intel 5SGXEA7K1F40C1N technical specifications.
| Package/Case | FBGA |
| Data Rate | 14.1Gbps |
| Max Operating Temperature | 85°C |
| Memory Size | 57.16Mb |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 696 |
| Number of Logic Blocks (LABs) | 234720 |
| Number of Logic Elements/Cells | 622000 |
| Number of Transceivers | 36 |
| Operating Supply Voltage | 850mV |
| Package Quantity | 1 |
| Packaging | Tray |
| RAM Size | 59939840b |
| RoHS Compliant | Yes |
| Series | Stratix® V GX |
| RoHS | Compliant |
Download the complete datasheet for Intel 5SGXEA7K1F40C1N to view detailed technical specifications.
No datasheet is available for this part.
