The Stratix V GX FPGA is a high-speed field programmable gate array with 57.16Mb of memory and 432 GPIO. It operates at a maximum temperature of 85°C and a minimum of 0°C. The device is lead-free and RoHS compliant, packaged in a FBGA-1152 package quantity of 24. It features 36 transceivers and 234720 logic blocks, with a speed grade of 3.
Intel 5SGXEA7K2F35C3N technical specifications.
| Package/Case | FBGA |
| Data Rate | 14.1Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 57.16Mb |
| Min Operating Temperature | 0°C |
| Number of GPIO | 432 |
| Number of I/Os | 432 |
| Number of Logic Blocks (LABs) | 234720 |
| Number of Logic Elements/Cells | 622000 |
| Number of Transceivers | 36 |
| Operating Supply Voltage | 880mV |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 51200000b |
| RoHS Compliant | Yes |
| Series | Stratix® V GX |
| Speed Grade | 3 |
| RoHS | Compliant |
Download the complete datasheet for Intel 5SGXEA7K2F35C3N to view detailed technical specifications.
No datasheet is available for this part.
