
The Stratix V GX FPGA is a high-speed device with a memory size of 57.16Mb and an operating supply voltage of 880mV. It is lead free and operates within a temperature range of -40°C to 100°C. The FPGA is packaged in a FBGA-1152 package and is compliant with RoHS regulations. It features 432 GPIOs, 36 transceivers, and 234720 logic blocks.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Data Rate | 14.1Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Memory Size | 57.16Mb |
| Min Operating Temperature | -40°C |
| Number of GPIO | 432 |
| Number of I/Os | 432 |
| Number of Logic Blocks (LABs) | 234720 |
| Number of Logic Elements/Cells | 622000 |
| Number of Transceivers | 36 |
| Operating Supply Voltage | 880mV |
| Package Quantity | 1 |
| Packaging | Tray |
| RAM Size | 59939840b |
| RoHS Compliant | Yes |
| Series | Stratix® V GX |
| Speed Grade | 2 |
| RoHS | Compliant |