
The Stratix V GX FPGA is a high-speed device with a memory size of 57.16Mb and an operating supply voltage of 880mV. It has a maximum operating temperature of 100°C and is packaged in a FBGA package type. The FPGA is available in a tray packaging format and is not RoHS compliant.
Intel 5SGXEA7K2F35I3L technical specifications.
| Package/Case | FBGA |
| Data Rate | 14.1Gbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 100°C |
| Memory Size | 57.16Mb |
| Min Operating Temperature | -40°C |
| Number of GPIO | 432 |
| Number of I/Os | 432 |
| Number of Logic Blocks (LABs) | 234720 |
| Number of Logic Elements/Cells | 622000 |
| Number of Transceivers | 36 |
| Operating Supply Voltage | 880mV |
| Package Quantity | 1 |
| Packaging | Tray |
| RAM Size | 59939840b |
| RoHS Compliant | No |
| Series | Stratix® V GX |
| Speed Grade | 3 |
| RoHS | Not Compliant |
Download the complete datasheet for Intel 5SGXEA7K2F35I3L to view detailed technical specifications.
No datasheet is available for this part.
