
The Stratix V GX FPGA is a high-speed integrated circuit with 57.16Mb of memory and 432 I/Os. It operates at a supply voltage of 880mV and is packaged in a lead-free FBGA-1152 package. The device is RoHS compliant and has a maximum operating temperature of 100°C. It is designed for use in high-speed applications and is part of the Stratix V GX series.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Data Rate | 14.1Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Memory Size | 57.16Mb |
| Min Operating Temperature | -40°C |
| Number of GPIO | 432 |
| Number of I/Os | 432 |
| Number of Logic Blocks (LABs) | 234720 |
| Number of Logic Elements/Cells | 622000 |
| Number of Transceivers | 36 |
| Operating Supply Voltage | 880mV |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 51200000b |
| RoHS Compliant | Yes |
| Series | Stratix® V GX |
| Speed Grade | 3 |
| RoHS | Compliant |