
The Stratix V GX FPGA from Intel features a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It has a memory size of 57.16Mb and operates at a supply voltage of 930mV. The device is packaged in a FBGA package and is not RoHS compliant.
Intel 5SGXEA7K2F40I2 technical specifications.
| Package/Case | FBGA |
| Data Rate | 14.1Gbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 100°C |
| Memory Size | 57.16Mb |
| Min Operating Temperature | -40°C |
| Number of GPIO | 696 |
| Number of I/Os | 696 |
| Number of Logic Blocks (LABs) | 234720 |
| Number of Logic Elements/Cells | 622000 |
| Number of Transceivers | 36 |
| Operating Supply Voltage | 930mV |
| Package Quantity | 1 |
| Packaging | Tray |
| RAM Size | 59939840b |
| RoHS Compliant | No |
| Series | Stratix® V GX |
| Speed Grade | 2 |
| RoHS | Not Compliant |
Download the complete datasheet for Intel 5SGXEA7K2F40I2 to view detailed technical specifications.
No datasheet is available for this part.
