
The Stratix V GX Field Programmable Gate Array is a high-speed device with a maximum operating temperature of 70°C and a packaging style of Tray. It features 622,000 logic elements/cells, 2,560 logic blocks (LABs), and 432 I/Os. The device operates at a supply voltage of 850mV and has a memory size of 57.16Mb. It also includes 36 transceivers and supports data rates of up to 14.1Gbps.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Data Rate | 14.1Gbps |
| Max Operating Temperature | 70°C |
| Memory Size | 57.16Mb |
| Min Operating Temperature | 0°C |
| Number of I/Os | 432 |
| Number of Logic Blocks (LABs) | 2560 |
| Number of Logic Elements/Cells | 622000 |
| Number of Transceivers | 36 |
| Operating Supply Voltage | 850mV |
| Packaging | Tray |
| Series | Stratix V GX |
| RoHS | Compliant |