
The Stratix V GX FPGA is a high-speed integrated circuit with 57.16Mb of memory and 432 GPIOs. It operates at a maximum temperature of 85°C and a minimum temperature of 0°C. The device is packaged in a 1152-ball FBGA with a 34x34mm footprint. It is not RoHS compliant and contains lead.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Data Rate | 14.1Gbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 57.16Mb |
| Min Operating Temperature | 0°C |
| Number of GPIO | 432 |
| Number of I/Os | 432 |
| Number of Logic Blocks (LABs) | 234720 |
| Number of Logic Elements/Cells | 622000 |
| Number of Transceivers | 36 |
| Operating Supply Voltage | 880mV |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 51200000b |
| RoHS Compliant | No |
| Series | Stratix® V GX |
| Speed Grade | 4 |
| RoHS | Not Compliant |
