
The Stratix V GX FPGA from Intel features 622000 logic elements, 36 transceivers, and a maximum operating temperature of 70°C. It operates within a supply voltage of 850mV and has a memory size of 57.16Mb. The device is packaged in a tray and has a minimum operating temperature of 0°C. It is designed for high-speed applications and is suitable for use in a variety of electronic systems.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Data Rate | 14.1Gbps |
| Max Operating Temperature | 70°C |
| Memory Size | 57.16Mb |
| Min Operating Temperature | 0°C |
| Number of I/Os | 432 |
| Number of Logic Blocks (LABs) | 2560 |
| Number of Logic Elements/Cells | 622000 |
| Number of Transceivers | 36 |
| Operating Supply Voltage | 850mV |
| Packaging | Tray |
| Series | Stratix V GX |
| RoHS | Not Compliant |