
The Stratix V GX FPGA from Intel is a high-performance device with 57.16Mb of memory and a data rate of 14.1Gbps. It features 432 I/Os and 234720 logic blocks, making it suitable for demanding applications. The device operates within a temperature range of 0-85°C and is lead-free and RoHS compliant. It is packaged in a 1152-pin FBGA and is available in trays of 24 units.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Data Rate | 14.1Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 57.16Mb |
| Min Operating Temperature | 0°C |
| Number of GPIO | 432 |
| Number of I/Os | 432 |
| Number of Logic Blocks (LABs) | 234720 |
| Number of Logic Elements/Cells | 622000 |
| Number of Transceivers | 36 |
| Operating Supply Voltage | 880mV |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 51200000b |
| RoHS Compliant | Yes |
| Series | Stratix® V GX |
| Speed Grade | 4 |
| RoHS | Compliant |
