
The Stratix V GX Field Programmable Gate Array is a high-speed device with a memory size of 57.16Mb and an operating supply voltage of 880mV. It features a maximum operating temperature of 85°C and is compliant with lead-free and RoHS regulations. The device is packaged in a FBGA-1517 package and is suitable for use in a variety of applications.
Intel 5SGXEA7K3F40C2LN technical specifications.
| Package/Case | FBGA |
| Data Rate | 14.1Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 57.16Mb |
| Min Operating Temperature | 0°C |
| Number of GPIO | 696 |
| Number of I/Os | 696 |
| Number of Logic Blocks (LABs) | 234720 |
| Number of Logic Elements/Cells | 622000 |
| Number of Transceivers | 36 |
| Operating Supply Voltage | 880mV |
| Package Quantity | 21 |
| Packaging | Tray |
| RAM Size | 51200000b |
| RoHS Compliant | Yes |
| Series | Stratix® V GX |
| Speed Grade | 2 |
| RoHS | Compliant |
Download the complete datasheet for Intel 5SGXEA7K3F40C2LN to view detailed technical specifications.
No datasheet is available for this part.
