
This Stratix V GX FPGA from Intel features 622,000 logic elements, 234,720 logic blocks, and 48 transceivers. It operates at a supply voltage of 930 millivolts and has a maximum data rate of 14.1 gigabits per second. The device is packaged in a lead-free FBGA package and is rated for operation between 0 and 85 degrees Celsius.
Intel 5SGXEA7N1F40C2 technical specifications.
| Package/Case | FBGA |
| Data Rate | 14.1Gbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 57.16Mb |
| Min Operating Temperature | 0°C |
| Number of GPIO | 600 |
| Number of I/Os | 600 |
| Number of Logic Blocks (LABs) | 234720 |
| Number of Logic Elements/Cells | 622000 |
| Number of Transceivers | 48 |
| Operating Supply Voltage | 930mV |
| Package Quantity | 1 |
| Packaging | Tray |
| RAM Size | 59939840b |
| RoHS Compliant | No |
| Series | Stratix® V GX |
| Speed Grade | 2 |
| RoHS | Not Compliant |
Download the complete datasheet for Intel 5SGXEA7N1F40C2 to view detailed technical specifications.
No datasheet is available for this part.