
The Stratix V GX FPGA features 57.16Mb of memory, 840 GPIO, and 840 I/Os. It operates at a maximum data rate of 14.1Gbps and has a minimum operating temperature of 0°C and a maximum operating temperature of 85°C. The device is lead free and RoHS compliant. It is packaged in a FBGA-1932 package and is available in a tray packaging.
Intel 5SGXEA7N1F45C2LN technical specifications.
| Package/Case | FBGA |
| Data Rate | 14.1Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 57.16Mb |
| Min Operating Temperature | 0°C |
| Number of GPIO | 840 |
| Number of I/Os | 840 |
| Number of Logic Blocks (LABs) | 234720 |
| Number of Logic Elements/Cells | 622000 |
| Number of Transceivers | 48 |
| Operating Supply Voltage | 880mV |
| Package Quantity | 1 |
| Packaging | Tray |
| RAM Size | 59939840b |
| RoHS Compliant | Yes |
| Series | Stratix® V GX |
| Speed Grade | 2 |
| RoHS | Compliant |
Download the complete datasheet for Intel 5SGXEA7N1F45C2LN to view detailed technical specifications.
No datasheet is available for this part.