The Stratix V GX FPGA from Intel is a high-speed device with a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. It features a data rate of 14.1Gbps and operates at a supply voltage of 930mV. The device is packaged in a FBGA package type and is not RoHS compliant. It has a large number of logic elements, with 622,000 cells, and 234,720 logic blocks. The FPGA also features 48 transceivers and 600 GPIOs.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Data Rate | 14.1Gbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 57.16Mb |
| Min Operating Temperature | 0°C |
| Number of GPIO | 600 |
| Number of I/Os | 600 |
| Number of Logic Blocks (LABs) | 234720 |
| Number of Logic Elements/Cells | 622000 |
| Number of Transceivers | 48 |
| Operating Supply Voltage | 930mV |
| Package Quantity | 1 |
| Packaging | Tray |
| RAM Size | 59939840b |
| RoHS Compliant | No |
| Series | Stratix® V GX |
| Speed Grade | 2 |
| RoHS | Not Compliant |
