
The Stratix V GX FPGA features 622,000 logic elements and 234,720 logic blocks, with 48 transceivers and 600 GPIOs. It operates at a voltage of 880mV and has a maximum operating temperature of 85°C. The device is packaged in a lead-free FBGA-1517 package and is RoHS compliant. It has a memory size of 57.16Mb and a RAM size of 51,200,000 bits. The FPGA is suitable for high-speed applications and is part of the Stratix V GX series.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Data Rate | 14.1Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 57.16Mb |
| Min Operating Temperature | 0°C |
| Number of GPIO | 600 |
| Number of I/Os | 600 |
| Number of Logic Blocks (LABs) | 234720 |
| Number of Logic Elements/Cells | 622000 |
| Number of Transceivers | 48 |
| Operating Supply Voltage | 880mV |
| Package Quantity | 21 |
| Packaging | Tray |
| RAM Size | 51200000b |
| RoHS Compliant | Yes |
| Series | Stratix® V GX |
| Speed Grade | 3 |
| RoHS | Compliant |
