
The Stratix V GX FPGA features 622000 logic elements/cells, 48 transceivers, and a data rate of 14.1Gbps. It operates within a temperature range of 0°C to 70°C and is supplied at 850mV. The device is packaged in a tray and has 840 I/Os. It belongs to the Stratix V GX series and is designed for use in field programmable gate arrays.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Data Rate | 14.1Gbps |
| Max Operating Temperature | 70°C |
| Memory Size | 57.16Mb |
| Min Operating Temperature | 0°C |
| Number of I/Os | 840 |
| Number of Logic Blocks (LABs) | 2560 |
| Number of Logic Elements/Cells | 622000 |
| Number of Transceivers | 48 |
| Operating Supply Voltage | 850mV |
| Packaging | Tray |
| Series | Stratix V GX |
| RoHS | Not Compliant |
