
The Stratix V GX FPGA is a high-speed integrated circuit with 622,000 logic elements and 48 transceivers. It operates within a temperature range of 0°C to 70°C and is supplied at 850 millivolts. The device is packaged in a tray and features 840 I/Os, 2560 logic blocks, and a memory size of 57.16 megabits. It supports data transfer rates of up to 14.1 gigabits per second.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Data Rate | 14.1Gbps |
| Max Operating Temperature | 70°C |
| Memory Size | 57.16Mb |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 840 |
| Number of Logic Blocks (LABs) | 2560 |
| Number of Logic Elements/Cells | 622000 |
| Number of Transceivers | 48 |
| Operating Supply Voltage | 850mV |
| Packaging | Tray |
| Series | Stratix V GX |
| RoHS | Not Compliant |