The Stratix V GX FPGA from Intel features a 930mV operating supply voltage and a data rate of 14.1Gbps. It has 234720 logic blocks and is packaged in a lead-free FBGA-1517 package. The device is RoHS compliant and operates within a temperature range of 0°C to 85°C.
Intel 5SGXEA7N3F40C2N technical specifications.
| Package/Case | FBGA |
| Data Rate | 14.1Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 57.16Mb |
| Min Operating Temperature | 0°C |
| Number of GPIO | 600 |
| Number of I/Os | 600 |
| Number of Logic Blocks (LABs) | 234720 |
| Number of Logic Elements/Cells | 622000 |
| Number of Transceivers | 48 |
| Operating Supply Voltage | 930mV |
| Package Quantity | 21 |
| Packaging | Tray |
| RAM Size | 51200000b |
| RoHS Compliant | Yes |
| Series | Stratix® V GX |
| Speed Grade | 2 |
| RoHS | Compliant |
No datasheet is available for this part.
