The 5SGXEA7N3F40C3ES is a 57.16Mb Field Programmable Gate Array (FPGA) from Intel, packaged in a FBGA case. It operates at a maximum temperature of 70°C and a minimum of 0°C. The device features 2560 Logic Blocks (LABs) and 48 transceivers, supporting a data rate of 14.1Gbps. It is supplied at 850mV and is available in a tray packaging format.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Data Rate | 14.1Gbps |
| Max Operating Temperature | 70°C |
| Memory Size | 57.16Mb |
| Min Operating Temperature | 0°C |
| Number of I/Os | 600 |
| Number of Logic Blocks (LABs) | 2560 |
| Number of Logic Elements/Cells | 622000 |
| Number of Transceivers | 48 |
| Operating Supply Voltage | 850mV |
| Packaging | Tray |
| Series | Stratix V GX |
| RoHS | Not Compliant |
