The Stratix V GX FPGA is a high-speed integrated circuit with a maximum operating temperature of 70°C and a memory size of 57.16Mb. It operates at a supply voltage of 850mV and is packaged in a FBGA package. The device features 48 transceivers and 2560 logic blocks, with a total of 622000 logic elements/cells. It is designed for high-speed applications and is suitable for use in a variety of electronic systems.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Data Rate | 14.1Gbps |
| Max Operating Temperature | 70°C |
| Memory Size | 57.16Mb |
| Min Operating Temperature | 0°C |
| Number of I/Os | 600 |
| Number of Logic Blocks (LABs) | 2560 |
| Number of Logic Elements/Cells | 622000 |
| Number of Transceivers | 48 |
| Operating Supply Voltage | 850mV |
| Packaging | Tray |
| Series | Stratix V GX |
| RoHS | Not Compliant |
