The Stratix V GX FPGA is a high-speed field-programmable gate array with 57.16Mb of memory and 600 GPIOs. It operates at a maximum temperature of 100°C and has a minimum operating temperature of -40°C. The device is packaged in a FBGA package and is available in a tray packaging format. The FPGA features 48 transceivers and 234,720 logic blocks, with a speed grade of 4 and a data rate of 14.1Gbps.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Data Rate | 14.1Gbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 100°C |
| Memory Size | 57.16Mb |
| Min Operating Temperature | -40°C |
| Number of GPIO | 600 |
| Number of I/Os | 600 |
| Number of Logic Blocks (LABs) | 234720 |
| Number of Logic Elements/Cells | 622000 |
| Number of Transceivers | 48 |
| Operating Supply Voltage | 880mV |
| Package Quantity | 21 |
| Packaging | Tray |
| RAM Size | 51200000b |
| RoHS Compliant | No |
| Series | Stratix® V GX |
| Speed Grade | 4 |
| RoHS | Not Compliant |
