
The Stratix V GX FPGA from Intel is a high-speed field programmable gate array with 57.16Mb of memory and an operating supply voltage of 880mV. It operates within a temperature range of -40°C to 100°C and is packaged in a lead-free FBGA-1517 package. The device features 600 GPIO and 48 transceivers, with a speed grade of 4 and a memory size of 57.16Mb. It is RoHS compliant and available in a tray packaging configuration.
Intel 5SGXEA7N3F40I4N technical specifications.
| Package/Case | FBGA |
| Data Rate | 14.1Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Memory Size | 57.16Mb |
| Min Operating Temperature | -40°C |
| Number of GPIO | 600 |
| Number of I/Os | 600 |
| Number of Logic Blocks (LABs) | 234720 |
| Number of Logic Elements/Cells | 622000 |
| Number of Transceivers | 48 |
| Operating Supply Voltage | 880mV |
| Package Quantity | 21 |
| Packaging | Tray |
| RAM Size | 51200000b |
| RoHS Compliant | Yes |
| Series | Stratix® V GX |
| Speed Grade | 4 |
| RoHS | Compliant |
Download the complete datasheet for Intel 5SGXEA7N3F40I4N to view detailed technical specifications.
No datasheet is available for this part.