
The 5SGXEA7N3F45C3ES is a 57Mb Field Programmable Gate Array (FPGA) from Intel, operating within a temperature range of 0-70°C. It features a data rate of 14.1Gbps and is packaged in a Flip Chip Ball Grid Array (FBGA). The device has 840 I/Os, 2560 logic blocks, and 622,000 logic elements/cells. It also includes 48 transceivers and is supplied at 850mV.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Data Rate | 14.1Gbps |
| Max Operating Temperature | 70°C |
| Memory Size | 57.16Mb |
| Min Operating Temperature | 0°C |
| Number of I/Os | 840 |
| Number of Logic Blocks (LABs) | 2560 |
| Number of Logic Elements/Cells | 622000 |
| Number of Transceivers | 48 |
| Operating Supply Voltage | 850mV |
| Packaging | Tray |
| Series | Stratix V GX |
| RoHS | Not Compliant |