
The Stratix V GX Field Programmable Gate Array is a high-speed FPGA with 61.67Mb of memory and a data rate of 14.1Gbps. It operates within a temperature range of 0°C to 85°C and is supplied with 880mV of operating voltage. The device is packaged in a 12-unit tray and is compliant with RoHS regulations. It features 696 GPIOs, 36 transceivers, and 317,000 logic blocks, making it suitable for high-performance applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | HBGA |
| Data Rate | 14.1Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 61.67Mb |
| Min Operating Temperature | 0°C |
| Number of GPIO | 696 |
| Number of I/Os | 696 |
| Number of Logic Blocks (LABs) | 317000 |
| Number of Logic Elements/Cells | 840000 |
| Number of Transceivers | 36 |
| Operating Supply Voltage | 880mV |
| Package Quantity | 12 |
| Packaging | Tray |
| RAM Size | 53248000b |
| RoHS Compliant | Yes |
| Series | Stratix® V GX |
| Speed Grade | 3 |
| RoHS | Compliant |