
The Stratix V GX FPGA from Intel features 61.67Mb of memory and operates at data rates of up to 14.1Gbps. It is packaged in a lead-free HBGA-1517 package and is compliant with RoHS regulations. The device operates within a temperature range of 0-85°C and is suitable for use in a variety of applications.
Intel 5SGXEA9K3H40C2LN technical specifications.
| Package/Case | HBGA |
| Data Rate | 14.1Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 61.67Mb |
| Min Operating Temperature | 0°C |
| Number of GPIO | 696 |
| Number of I/Os | 696 |
| Number of Logic Blocks (LABs) | 317000 |
| Number of Logic Elements/Cells | 840000 |
| Number of Transceivers | 36 |
| Operating Supply Voltage | 880mV |
| Package Quantity | 12 |
| Packaging | Tray |
| RAM Size | 53248000b |
| RoHS Compliant | Yes |
| Series | Stratix® V GX |
| Speed Grade | 2 |
| RoHS | Compliant |
Download the complete datasheet for Intel 5SGXEA9K3H40C2LN to view detailed technical specifications.
No datasheet is available for this part.