
The Stratix V GX FPGA features 61.67Mb of memory and operates at speeds of up to 14.1Gbps. It is packaged in a Lead Free HBGA-1517 package and is RoHS compliant. The device operates over a temperature range of 0-85°C. With 696 GPIO and 36 transceivers, this FPGA is suitable for high-speed digital applications.
Intel 5SGXEA9K3H40C3N technical specifications.
| Package/Case | HBGA |
| Data Rate | 14.1Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 61.67Mb |
| Min Operating Temperature | 0°C |
| Number of GPIO | 696 |
| Number of I/Os | 696 |
| Number of Logic Blocks (LABs) | 317000 |
| Number of Logic Elements/Cells | 840000 |
| Number of Transceivers | 36 |
| Operating Supply Voltage | 880mV |
| Package Quantity | 12 |
| Packaging | Tray |
| RAM Size | 53248000b |
| RoHS Compliant | Yes |
| Series | Stratix® V GX |
| Speed Grade | 3 |
| RoHS | Compliant |
No datasheet is available for this part.