
The Stratix V GX FPGA features a memory size of 61.67Mb and a data rate of 14.1Gbps. It operates within a temperature range of 0-85°C and is compliant with lead-free standards. The device is packaged in a FBGA-1932 package quantity of one, with a packaging type of tray. It has 840 GPIOs, 840 I/Os, and 317,000 logic blocks, as well as 48 transceivers.
Intel 5SGXEA9N3F45C3N technical specifications.
| Package/Case | FBGA |
| Data Rate | 14.1Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 61.67Mb |
| Min Operating Temperature | 0°C |
| Number of GPIO | 840 |
| Number of I/Os | 840 |
| Number of Logic Blocks (LABs) | 317000 |
| Number of Logic Elements/Cells | 840000 |
| Number of Transceivers | 48 |
| Operating Supply Voltage | 880mV |
| Package Quantity | 1 |
| Packaging | Tray |
| RAM Size | 64210944b |
| RoHS Compliant | Yes |
| Series | Stratix® V GX |
| Speed Grade | 3 |
| RoHS | Compliant |
Download the complete datasheet for Intel 5SGXEA9N3F45C3N to view detailed technical specifications.
No datasheet is available for this part.