
The Stratix V GX FPGA is a high-performance integrated circuit with 61.67Mb of memory and a data rate of 14.1Gbps. It operates within a temperature range of 0-85°C and is compliant with lead-free standards. The device features 840 GPIOs and 317,000 logic blocks, with 48 transceivers and 840,000 logic elements. It is packaged in a 1932-ball FBGA and is suitable for high-speed applications.
Intel 5SGXEA9N3F45C4N technical specifications.
| Package/Case | FBGA |
| Data Rate | 14.1Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 61.67Mb |
| Min Operating Temperature | 0°C |
| Number of GPIO | 840 |
| Number of I/Os | 840 |
| Number of Logic Blocks (LABs) | 317000 |
| Number of Logic Elements/Cells | 840000 |
| Number of Transceivers | 48 |
| Operating Supply Voltage | 880mV |
| Package Quantity | 12 |
| Packaging | Tray |
| RAM Size | 53248000b |
| RoHS Compliant | Yes |
| Series | Stratix® V GX |
| Speed Grade | 4 |
| RoHS | Compliant |
Download the complete datasheet for Intel 5SGXEA9N3F45C4N to view detailed technical specifications.
No datasheet is available for this part.