
The Stratix V GX FPGA features 61.67Mb of memory and operates at a maximum temperature of 100°C. It has a data rate of 14.1Gbps and is packaged in a lead-free FBGA-1932 package. The device is RoHS compliant and has 840 number of GPIO and 840 number of I/Os. It also has 317000 number of logic blocks and 840000 number of logic elements/cells.
Intel 5SGXEA9N3F45I4N technical specifications.
| Package/Case | FBGA |
| Data Rate | 14.1Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Memory Size | 61.67Mb |
| Min Operating Temperature | -40°C |
| Number of GPIO | 840 |
| Number of I/Os | 840 |
| Number of Logic Blocks (LABs) | 317000 |
| Number of Logic Elements/Cells | 840000 |
| Number of Transceivers | 48 |
| Operating Supply Voltage | 880mV |
| Package Quantity | 1 |
| Packaging | Tray |
| RAM Size | 64210944b |
| RoHS Compliant | Yes |
| Series | Stratix® V GX |
| Speed Grade | 4 |
| RoHS | Compliant |
Download the complete datasheet for Intel 5SGXEA9N3F45I4N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.