The Stratix V GX FPGA is a high-performance integrated circuit with 62.96Mb of memory and a data rate of 14.1Gbps. It features 696 GPIOs and 36 transceivers, and is packaged in a HBGA package. The device operates within a temperature range of 0-85°C and is not RoHS compliant. It is part of the Stratix V GX series and has a speed grade of 2.
Checking distributor stock and pricing after the page loads.
| Package/Case | HBGA |
| Data Rate | 14.1Gbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 62.96Mb |
| Min Operating Temperature | 0°C |
| Number of GPIO | 696 |
| Number of I/Os | 696 |
| Number of Logic Blocks (LABs) | 359200 |
| Number of Logic Elements/Cells | 952000 |
| Number of Transceivers | 36 |
| Operating Supply Voltage | 880mV |
| Package Quantity | 12 |
| Packaging | Tray |
| RAM Size | 53248000b |
| RoHS Compliant | No |
| Series | Stratix® V GX |
| Speed Grade | 2 |
| RoHS | Not Compliant |
