The Stratix V GX FPGA is a high-speed integrated circuit with 62.96Mb of memory and 14.1Gbps data rate capability. It features 359200 logic blocks and 952000 logic elements/cells. The device is packaged in a 1517-pin HBGA package and operates over a temperature range of -40°C to 100°C. It is compliant with RoHS standards and is available in a tray packaging format.
Checking distributor stock and pricing after the page loads.
| Package/Case | HBGA |
| Data Rate | 14.1Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Memory Size | 62.96Mb |
| Min Operating Temperature | -40°C |
| Number of GPIO | 696 |
| Number of I/Os | 696 |
| Number of Logic Blocks (LABs) | 359200 |
| Number of Logic Elements/Cells | 952000 |
| Number of Transceivers | 36 |
| Operating Supply Voltage | 930mV |
| Package Quantity | 12 |
| Packaging | Tray |
| RAM Size | 53248000b |
| RoHS Compliant | Yes |
| Series | Stratix® V GX |
| Speed Grade | 2 |
| RoHS | Compliant |