
The Stratix V GX FPGA is a high-speed integrated circuit with 62.96Mb of memory and a data rate of 14.1Gbps. It is packaged in a 1517-pin HBGA package and operates over a temperature range of 0-85°C. The device is lead-free and compliant with RoHS regulations. It features 696 GPIOs, 359200 logic blocks, and 36 transceivers.
Intel 5SGXEABK3H40C2LN technical specifications.
| Package/Case | HBGA |
| Data Rate | 14.1Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 62.96Mb |
| Min Operating Temperature | 0°C |
| Number of GPIO | 696 |
| Number of I/Os | 696 |
| Number of Logic Blocks (LABs) | 359200 |
| Number of Logic Elements/Cells | 952000 |
| Number of Transceivers | 36 |
| Operating Supply Voltage | 880mV |
| Package Quantity | 12 |
| Packaging | Tray |
| RAM Size | 53248000b |
| RoHS Compliant | Yes |
| Series | Stratix® V GX |
| Speed Grade | 2 |
| RoHS | Compliant |
No datasheet is available for this part.
