
The Stratix V GX Field Programmable Gate Array is a high-performance IC with 62.96Mb of memory and 36 transceivers. It operates within a temperature range of -40°C to 100°C and is RoHS compliant. The device is packaged in a 1517-pin HBGA and is available in a tray packaging format with 12 units per package.
Intel 5SGXEABK3H40I3LN technical specifications.
| Package/Case | HBGA |
| Data Rate | 14.1Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Memory Size | 62.96Mb |
| Min Operating Temperature | -40°C |
| Number of GPIO | 696 |
| Number of I/Os | 696 |
| Number of Logic Blocks (LABs) | 359200 |
| Number of Logic Elements/Cells | 952000 |
| Number of Transceivers | 36 |
| Operating Supply Voltage | 880mV |
| Package Quantity | 12 |
| Packaging | Tray |
| RAM Size | 53248000b |
| RoHS Compliant | Yes |
| Series | Stratix® V GX |
| Speed Grade | 3 |
| RoHS | Compliant |
Download the complete datasheet for Intel 5SGXEABK3H40I3LN to view detailed technical specifications.
No datasheet is available for this part.