
The Stratix V GX FPGA features 62.96Mb of memory and operates at a supply voltage of 880mV. It has a maximum operating temperature of 100°C and is packaged in a HBGA-1517 package. The device is lead free and RoHS compliant. It has 696 GPIOs and 36 transceivers, with a speed grade of 3.
Intel 5SGXEABK3H40I3N technical specifications.
| Package/Case | HBGA |
| Data Rate | 14.1Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Memory Size | 62.96Mb |
| Min Operating Temperature | -40°C |
| Number of GPIO | 696 |
| Number of I/Os | 696 |
| Number of Logic Blocks (LABs) | 359200 |
| Number of Logic Elements/Cells | 952000 |
| Number of Transceivers | 36 |
| Operating Supply Voltage | 880mV |
| Package Quantity | 12 |
| Packaging | Tray |
| RAM Size | 53248000b |
| RoHS Compliant | Yes |
| Series | Stratix® V GX |
| Speed Grade | 3 |
| RoHS | Compliant |
No datasheet is available for this part.
