The 5SGXEABN1F45I2 is an industrial-grade field programmable gate array (FPGA) from Intel. It operates within a temperature range of -40 to 100 degrees Celsius. The device has 840 outputs and 840 inputs, with a nominal supply voltage of 0.9V and a minimum and maximum supply voltage of 0.87V and 0.93V, respectively. The FPGA is packaged in a 45mm x 45mm 1932-pin flip-chip ball grid array (FBGA).
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 100 |
| Number of Terminals | 1932 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1932 |
| Width | 45 |
| Length | 45 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.87 |
| Supply Voltage-Max | 0.93 |
| Number of Outputs | 840 |
| Number of Inputs | 840 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |