
The Stratix V GX FPGA is a high-speed integrated circuit with 62.96Mb of memory and a data rate of 14.1Gbps. It operates within a temperature range of -40°C to 100°C and is mounted on the surface. This device is compliant with RoHS regulations and is packaged in a FBGA-1932 format.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Data Rate | 14.1Gbps |
| Max Operating Temperature | 100°C |
| Memory Size | 62.96Mb |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 840 |
| Number of Logic Blocks (LABs) | 359200 |
| Number of Logic Elements/Cells | 952000 |
| Number of Transceivers | 48 |
| Operating Supply Voltage | 850mV |
| Package Quantity | 1 |
| Packaging | Tray |
| RAM Size | 65561600b |
| RoHS Compliant | Yes |
| Series | Stratix® V GX |
| RoHS | Compliant |