
The Stratix V GX is a high-speed FPGA with 46.65Mb of memory and 490,000 logic elements. It operates at 930mV and has a maximum operating temperature of 85°C. The device is packaged in a lead-free FCBGA package and is RoHS compliant. It features 600 GPIOs and 66 transceivers, making it suitable for high-speed applications.
Intel 5SGXEB5R2F43C1N technical specifications.
| Package/Case | FCBGA |
| Data Rate | 14.1Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 46.65Mb |
| Min Operating Temperature | 0°C |
| Number of GPIO | 600 |
| Number of I/Os | 600 |
| Number of Logic Blocks (LABs) | 185000 |
| Number of Logic Elements/Cells | 490000 |
| Number of Transceivers | 66 |
| Operating Supply Voltage | 930mV |
| Package Quantity | 1 |
| Packaging | Tray |
| RAM Size | 48927744b |
| RoHS Compliant | Yes |
| Series | Stratix® V GX |
| Speed Grade | 1 |
| RoHS | Compliant |
No datasheet is available for this part.