
The Stratix V GX FPGA is a high-speed device with a memory size of 46.65Mb and an operating supply voltage of 930mV. It is packaged in a lead-free FCBGA package and is rated for operation up to 85°C. This device is RoHS compliant and is part of the Stratix V GX series. It features a large number of logic elements and transceivers, making it suitable for high-performance applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | FCBGA |
| Data Rate | 14.1Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 46.65Mb |
| Min Operating Temperature | 0°C |
| Number of GPIO | 600 |
| Number of I/Os | 600 |
| Number of Logic Blocks (LABs) | 185000 |
| Number of Logic Elements/Cells | 490000 |
| Number of Transceivers | 66 |
| Operating Supply Voltage | 930mV |
| Package Quantity | 1 |
| Packaging | Tray |
| RAM Size | 48927744b |
| RoHS Compliant | Yes |
| Series | Stratix® V GX |
| Speed Grade | 2 |
| RoHS | Compliant |