This industrial-grade field-programmable gate array features 1517 terminals, with a JEDEC package code of S-PBGA-B1517. It operates within a temperature range of -40 to 100°C and has a nominal supply voltage of 0.85V, with a minimum and maximum voltage of 0.82V and 0.88V, respectively. The FPGA has 432 outputs and 432 inputs.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 100 |
| Number of Terminals | 1517 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1517 |
| Width | 40 |
| Length | 40 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 0.85 |
| Supply Voltage-Min | 0.82 |
| Supply Voltage-Max | 0.88 |
| Number of Outputs | 432 |
| Number of Inputs | 432 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |