
The Stratix V GX FPGA features 58.88Mb of memory, 432 GPIO, and 66 transceivers, operating at 930mV. It is packaged in a lead-free FBGA-1517 package and is RoHS compliant. The device operates over a temperature range of 0°C to 85°C and is suitable for high-speed applications with data rates of up to 14.1Gbps.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Data Rate | 14.1Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 58.88Mb |
| Min Operating Temperature | 0°C |
| Number of GPIO | 432 |
| Number of I/Os | 432 |
| Number of Logic Blocks (LABs) | 225400 |
| Number of Logic Elements/Cells | 597000 |
| Number of Transceivers | 66 |
| Operating Supply Voltage | 930mV |
| Package Quantity | 21 |
| Packaging | Tray |
| RAM Size | 53248000b |
| RoHS Compliant | Yes |
| Series | Stratix® V GX |
| Speed Grade | 1 |
| RoHS | Compliant |