
The Stratix V GX FPGA is a high-performance integrated circuit with 58.88Mb of memory and 432 GPIOs. It operates at a supply voltage of 880mV and can withstand temperatures up to 85°C. The device is lead-free and RoHS compliant, packaged in a 1517-pin FBGA. It features 225400 logic blocks and 597000 logic elements, making it suitable for high-speed applications with data rates of up to 14.1Gbps.
Intel 5SGXEB6R1F40C2LN technical specifications.
| Package/Case | FBGA |
| Data Rate | 14.1Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 58.88Mb |
| Min Operating Temperature | 0°C |
| Number of GPIO | 432 |
| Number of I/Os | 432 |
| Number of Logic Blocks (LABs) | 225400 |
| Number of Logic Elements/Cells | 597000 |
| Number of Transceivers | 66 |
| Operating Supply Voltage | 880mV |
| Package Quantity | 21 |
| Packaging | Tray |
| RAM Size | 53248000b |
| RoHS Compliant | Yes |
| Series | Stratix® V GX |
| Speed Grade | 2 |
| RoHS | Compliant |
Download the complete datasheet for Intel 5SGXEB6R1F40C2LN to view detailed technical specifications.
No datasheet is available for this part.
