
The Stratix V GX Field Programmable Gate Array features 597,000 logic elements, 225,400 logic blocks, and 66 transceivers. It operates at a maximum temperature of 85°C and a minimum of 0°C. The device is RoHS compliant and lead free. It is packaged in a FCBGA package type.
Intel 5SGXEB6R1F43C1N technical specifications.
| Package/Case | FCBGA |
| Data Rate | 14.1Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 58.88Mb |
| Min Operating Temperature | 0°C |
| Number of GPIO | 600 |
| Number of I/Os | 600 |
| Number of Logic Blocks (LABs) | 225400 |
| Number of Logic Elements/Cells | 597000 |
| Number of Transceivers | 66 |
| Operating Supply Voltage | 930mV |
| Package Quantity | 1 |
| Packaging | Tray |
| RAM Size | 61688832b |
| RoHS Compliant | Yes |
| Series | Stratix® V GX |
| Speed Grade | 1 |
| RoHS | Compliant |
No datasheet is available for this part.
