
The 5SGXEB6R2F40C2ES is a 58.88Mb Field Programmable Gate Array (FPGA) from Intel, packaged in a Surface Mount FBGA package. It operates at a maximum temperature of 70°C and a minimum of 0°C. The device has 432 I/Os, 2660 Logic Blocks (LABs), and 597,000 Logic Elements/Cells. It supports a data rate of 14.1Gbps and is powered by an operating supply voltage of 850mV. The FPGA is available in a tray packaging option.
Intel 5SGXEB6R2F40C2ES technical specifications.
| Package/Case | FBGA |
| Data Rate | 14.1Gbps |
| Max Operating Temperature | 70°C |
| Memory Size | 58.88Mb |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 432 |
| Number of Logic Blocks (LABs) | 2660 |
| Number of Logic Elements/Cells | 597000 |
| Number of Transceivers | 66 |
| Operating Supply Voltage | 850mV |
| Packaging | Tray |
| Series | Stratix V GX |
| RoHS | Not Compliant |
No datasheet is available for this part.
