The Stratix V GX FPGA is a high-speed device with a memory size of 58.88Mb and an operating supply voltage of 880mV. It features a package quantity of 21 and is packaged in a tray. The device operates within a temperature range of -40°C to 100°C and is compliant with RoHS regulations. It is part of the Stratix V GX series and has a speed grade of 3.
Intel 5SGXEB6R2F40I3LN technical specifications.
| Package/Case | FBGA |
| Data Rate | 14.1Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Memory Size | 58.88Mb |
| Min Operating Temperature | -40°C |
| Number of GPIO | 432 |
| Number of I/Os | 432 |
| Number of Logic Blocks (LABs) | 225400 |
| Number of Logic Elements/Cells | 597000 |
| Number of Transceivers | 66 |
| Operating Supply Voltage | 880mV |
| Package Quantity | 21 |
| Packaging | Tray |
| RAM Size | 53248000b |
| RoHS Compliant | Yes |
| Series | Stratix® V GX |
| Speed Grade | 3 |
| RoHS | Compliant |
No datasheet is available for this part.