
The Stratix V GX FPGA features 58.88Mb of memory and operates at 880mV. It is packaged in a FCBGA-1760 package and is RoHS compliant. The device operates within a temperature range of -40°C to 100°C. It has 600 GPIOs and 66 transceivers, with 225400 logic blocks and 597000 logic elements.
Intel 5SGXEB6R2F43I2LN technical specifications.
| Package/Case | FCBGA |
| Data Rate | 14.1Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Memory Size | 58.88Mb |
| Min Operating Temperature | -40°C |
| Number of GPIO | 600 |
| Number of I/Os | 600 |
| Number of Logic Blocks (LABs) | 225400 |
| Number of Logic Elements/Cells | 597000 |
| Number of Transceivers | 66 |
| Operating Supply Voltage | 880mV |
| Package Quantity | 1 |
| Packaging | Tray |
| RAM Size | 61688832b |
| RoHS Compliant | Yes |
| Series | Stratix® V GX |
| Speed Grade | 2 |
| RoHS | Compliant |
Download the complete datasheet for Intel 5SGXEB6R2F43I2LN to view detailed technical specifications.
No datasheet is available for this part.