
The Stratix V GX Field Programmable Gate Array operates at a maximum temperature of 100°C and minimum temperature of -40°C. It features a data rate of 14.1Gbps and is compliant with RoHS. The device has 600 GPIOs, 600 I/Os, and 225400 logic blocks. It is packaged in a lead-free FCBGA-1760 package and is available in a tray packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | FCBGA |
| Data Rate | 14.1Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Memory Size | 58.88Mb |
| Min Operating Temperature | -40°C |
| Number of GPIO | 600 |
| Number of I/Os | 600 |
| Number of Logic Blocks (LABs) | 225400 |
| Number of Logic Elements/Cells | 597000 |
| Number of Transceivers | 66 |
| Operating Supply Voltage | 930mV |
| Package Quantity | 1 |
| Packaging | Tray |
| RAM Size | 61688832b |
| RoHS Compliant | Yes |
| Series | Stratix® V GX |
| Speed Grade | 2 |
| RoHS | Compliant |
