
The Stratix V GX FPGA is a high-speed integrated circuit with 58.88Mb of memory and 432 GPIO. It operates at a maximum temperature of 85°C and a minimum temperature of 0°C. The device is packaged in a FBGA package and is not RoHS compliant. It has a speed grade of 2 and is part of the Stratix V GX series.
Intel 5SGXEB6R3F40C2L technical specifications.
| Package/Case | FBGA |
| Data Rate | 14.1Gbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 58.88Mb |
| Min Operating Temperature | 0°C |
| Number of GPIO | 432 |
| Number of I/Os | 432 |
| Number of Logic Blocks (LABs) | 225400 |
| Number of Logic Elements/Cells | 597000 |
| Number of Transceivers | 66 |
| Operating Supply Voltage | 880mV |
| Package Quantity | 21 |
| Packaging | Tray |
| RAM Size | 53248000b |
| RoHS Compliant | No |
| Series | Stratix® V GX |
| Speed Grade | 2 |
| RoHS | Not Compliant |
No datasheet is available for this part.