The Stratix V GX FPGA features 597,000 logic elements, 2660 LABs, and 66 transceivers. It operates at a supply voltage of 850mV and supports data rates of up to 14.1Gbps. The device is packaged in a FBGA package and is available in a tray packaging option. It has a memory size of 58.88Mb and can operate over a temperature range of 0-70°C.
Intel 5SGXEB6R3F40C3ES technical specifications.
| Package/Case | FBGA |
| Data Rate | 14.1Gbps |
| Max Operating Temperature | 70°C |
| Memory Size | 58.88Mb |
| Min Operating Temperature | 0°C |
| Number of I/Os | 432 |
| Number of Logic Blocks (LABs) | 2660 |
| Number of Logic Elements/Cells | 597000 |
| Number of Transceivers | 66 |
| Operating Supply Voltage | 850mV |
| Packaging | Tray |
| Series | Stratix V GX |
| RoHS | Not Compliant |
Download the complete datasheet for Intel 5SGXEB6R3F40C3ES to view detailed technical specifications.
No datasheet is available for this part.